
PTM-1000-030 | |
|---|---|
DigiKey Part Number | 684-PTM-1000-030-ND |
Manufacturer | |
Manufacturer Product Number | PTM-1000-030 |
Description | SENSOR 0.3PSID 5V MODULE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.3PSI (2.07kPa) Differential 0 V ~ 5 V Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Pressure Type | Differential | |
Operating Pressure | 0.3PSI (2.07kPa) | |
Output Type | Analog Voltage | |
Output | 0 V ~ 5 V | |
Accuracy | ±1% | |
Voltage - Supply | 5V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 120°C | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,062.80000 | $4,062.80 |

