
ATS-LD-14BR | |
|---|---|
DigiKey Part Number | 684-ATS-LD-14BR-ND |
Manufacturer | |
Manufacturer Product Number | ATS-LD-14BR |
Description | AUTO SHUT-OFF VALVE FOR WATERLEA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller Leak Detection 9VDC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Leak Detection | |
Voltage - Supply | 9VDC | |
Sensitivity | - | |
Features | Auto Shut Off Valve | |
Distance - Control To Sensor (Max) | - | |
Output Type | - | |
Contact Form | - | |
Contact Rating @ Voltage | - | |
Mounting Type | Chassis Mount | |
Termination Style | Cable Leads | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $146.18000 | $146.18 |
| 5 | $135.66000 | $678.30 |
| 10 | $131.74000 | $1,317.40 |
| 30 | $126.17300 | $3,785.19 |
| 50 | $123.83220 | $6,191.61 |
| 100 | $120.88330 | $12,088.33 |


