


ATS-17E-175-C2-R0 | |
|---|---|
DigiKey Part Number | ATS28869-ND |
Manufacturer | |
Manufacturer Product Number | ATS-17E-175-C2-R0 |
Description | HEATSINK 35X35X10MM R-TAB T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 13.52°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.33000 | $9.33 |
| 10 | $8.25300 | $82.53 |
| 25 | $7.86040 | $196.51 |
| 50 | $7.57640 | $378.82 |
| 100 | $7.30260 | $730.26 |
| 250 | $6.95524 | $1,738.81 |
| 450 | $6.74093 | $3,033.42 |
| 950 | $6.47769 | $6,153.81 |

