
CMGC | |
|---|---|
DigiKey Part Number | 633-1353-ND |
Manufacturer | |
Manufacturer Product Number | CMGC |
Description | CONFIG DC PWR MOD 24V (3-30V) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24V (3 ~ 30V) 120 W AC DC Configurable Power Supply Modules |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EXCELSYS / Advanced Energy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DC Output Module | |
Number of Outputs | 2 | |
Voltage - Output 1 (Supplier Preset) | 24 V | |
Voltage - Output 1 (Adj Range) | 3 V ~ 30 V | |
Current - Output 1 (Range) | 0 A ~ 3 A | |
Voltage - Output 2 (Supplier Preset) | 24 V | |
Voltage - Output 2 (Adj Range) | 3 V ~ 30 V | |
Current - Output 2 (Range) | 0 A ~ 3 A | |
Number of Positions | 1 | |
Power (Watts) | 120 W | |
Features | Conformal Coating | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $188.16000 | $188.16 |
| 5 | $173.94400 | $869.72 |
| 10 | $171.59000 | $1,715.90 |

