6A12-P4-F-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6A12-P4-F-M

DigiKey Part Number
633-6A12-P4-F-M-ND
Manufacturer
Manufacturer Product Number
6A12-P4-F-M
Description
A-SERIES DC TO HVDC CONVERTER, S
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output 0 ~ 6000V 670µA 11V - 16V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
High Voltage - Non-Isolated Module
Number of Outputs
1
Voltage - Input (Min)
11V
Voltage - Input (Max)
16V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
670µA
Power (Watts)
4 W
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 65°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
11-DIP Module
Size / Dimension
3.70" L x 1.50" W x 0.77" H (94.0mm x 38.1mm x 19.6mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cUL, cURus, UL
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$1,296.63000$1,296.63
6$1,242.76333$7,456.58
12$1,222.48417$14,669.81