AT25SF161-SSHD-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 6,528
Unit Price: $0.97000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 19,516
Unit Price: $0.97000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 6,531
Unit Price: $1.03000
Datasheet

Similar


Winbond Electronics
In Stock: 165,447
Unit Price: $0.95000
Datasheet
8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25SF161-SSHD-T

DigiKey Part Number
1265-1230-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT25SF161-SSHD-T
Description
IC FLASH 16MBIT SPI/QUAD 8SOIC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit SPI - Quad I/O 104 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT25SF161-SSHD-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
2M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
5µs, 5ms
Voltage - Supply
2.5V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes