
ZTX649 | |
|---|---|
DigiKey Part Number | ZTX649-ND |
Manufacturer | |
Manufacturer Product Number | ZTX649 |
Description | TRANS NPN 25V 2A E-LINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 2 A 240MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1A, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 240MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3 | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.92000 | $1.92 |
| 10 | $1.21300 | $12.13 |
| 100 | $0.80140 | $80.14 |
| 500 | $0.62438 | $312.19 |
| 1,000 | $0.56741 | $567.41 |
| 4,000 | $0.47913 | $1,916.52 |
| 8,000 | $0.44522 | $3,561.76 |
| 12,000 | $0.42851 | $5,142.12 |


