
TWR1650-WINCE | |
|---|---|
DigiKey Part Number | TWR1650-WINCE-ND |
Manufacturer | |
Manufacturer Product Number | TWR1650-WINCE |
Description | STACKABLEUSB I.MX515 EVAL BRD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | i.MX515 StackableUSB™ i.MX ARM® Cortex®-A8 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A8 | |
Platform | ||
Utilized IC / Part | i.MX515 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $801.54000 | $801.54 |

