TPS55330RTET | |
---|---|
DigiKey Part Number | 296-36219-2-ND - Tape & Reel (TR) 296-36219-1-ND - Cut Tape (CT) 296-36219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS55330RTET |
Description | IC REG BOOST FLYBACK ADJ 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive, Isolation Capable Adjustable 2.9V 1 Output 5.25A (Switch) 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS55330RTET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 22V | |
Current - Output | ||
Frequency - Switching | 94kHz ~ 1.14MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $3.43800 | $34.38 |
25 | $3.14760 | $78.69 |
100 | $2.82800 | $282.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $2.67576 | $668.94 |
500 | $2.58394 | $1,291.97 |
750 | $2.53801 | $1,903.51 |
1,250 | $2.48706 | $3,108.83 |
1,750 | $2.45730 | $4,300.27 |
2,500 | $2.42867 | $6,071.67 |
6,250 | $2.36701 | $14,793.81 |