T520V337M2R5ASE009 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KEMET
In Stock: 908
Unit Price: $3.92000
Datasheet

Upgrade


KEMET
In Stock: 878
Unit Price: $6.99000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $4.02000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $3.58000
Datasheet

Similar


KEMET
In Stock: 1,830
Unit Price: $2.97000
Datasheet

Similar


KEMET
In Stock: 424
Unit Price: $2.74000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.12961
Datasheet

Similar


KEMET
In Stock: 1,467
Unit Price: $3.58000
Datasheet

Similar


KEMET
In Stock: 12,393
Unit Price: $6.53000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.69317
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,789
Unit Price: $3.16000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.44720

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.34187

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.26107
Datasheet
KO-CAP T520 - 2917 (7343) V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KO-CAP T520 - 2917 (7343) V
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520V337M2R5ASE009

DigiKey Part Number
399-3351-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520V337M2R5ASE009
Description
CAP TANT POLY 330UF 2.5V 2917
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 9mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520V337M2R5ASE009 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
9mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.075" (1.90mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes