


S5AC-13-F | |
|---|---|
DigiKey Part Number | S5AC-FDITR-ND - Tape & Reel (TR) S5AC-FDICT-ND - Cut Tape (CT) S5AC-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5AC-13-F |
Description | DIODE STANDARD 50V 5A SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 5A Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | S5AC-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.39500 | $3.95 |
| 100 | $0.36050 | $36.05 |
| 500 | $0.28072 | $140.36 |
| 1,000 | $0.25158 | $251.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.17312 | $519.36 |
| 6,000 | $0.16097 | $965.82 |
| 9,000 | $0.15826 | $1,424.34 |
| 15,000 | $0.15650 | $2,347.50 |


