
RSMF2JTR100 | |
|---|---|
DigiKey Part Number | RSMF2JTR100TR-ND - Tape & Reel (TR) RSMF2JTR100CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF2JTR100 |
Description | RES 0.1 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF2JTR100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.433" L (4.50mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.24900 | $2.49 |
| 25 | $0.23120 | $5.78 |
| 50 | $0.20920 | $10.46 |
| 100 | $0.18600 | $18.60 |
| 250 | $0.15964 | $39.91 |
| 500 | $0.14348 | $71.74 |
| 1,000 | $0.12588 | $125.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.11577 | $289.43 |
| 5,000 | $0.10485 | $524.25 |
| 7,500 | $0.10162 | $762.15 |
| 12,500 | $0.09986 | $1,248.25 |
| 17,500 | $0.09540 | $1,669.50 |
| 25,000 | $0.08279 | $2,069.75 |

