RC1608J472CS is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.01317
Datasheet

Direct


Vishay Dale
In Stock: 91,061
Unit Price: $0.16000
Datasheet

Direct


YAGEO
In Stock: 2,064,280
Unit Price: $0.16000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $0.02869
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1,001,710
Unit Price: $0.16000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.00824
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 19,200
Unit Price: $0.16000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 15,112
Unit Price: $0.16000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 345,387
Unit Price: $0.16000
Datasheet

Upgrade


YAGEO
In Stock: 2,180,966
Unit Price: $0.16000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 46,034
Unit Price: $0.16000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 3,963
Unit Price: $0.16000
Datasheet

Similar


YAGEO
In Stock: 76,566
Unit Price: $0.16000
Datasheet

Similar


YAGEO
In Stock: 14,290
Unit Price: $0.16000
Datasheet
4.7 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1608J472CS

DigiKey Part Number
1276-5078-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1608J472CS
Description
RES SMD 4.7K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1608J472CS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000,000$0.01095$21,900.00