QBLP679E-RGB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP679E-RGB

DigiKey Part Number
1516-1131-2-ND - Tape & Reel (TR)
1516-1131-1-ND - Cut Tape (CT)
1516-1131-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP679E-RGB
Description
LED RGB DIFFUSED 6PLCC SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 620nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.2V Blue 6-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
QBLP679E-RGB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
4.00mm Dia
Voltage - Forward (Vf) (Typ)
2V Red, 3.3V Green, 3.2V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
6-SMD, J-Lead
Supplier Device Package
Size / Dimension
5.00mm L x 5.00mm W
Height (Max)
1.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59,283
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.33000$1.33
10$0.92500$9.25
100$0.67730$67.73
500$0.56708$283.54
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.53094$530.94
2,000$0.50025$1,000.50
3,000$0.48450$1,453.50
5,000$0.46672$2,333.60
7,000$0.45613$3,192.91
10,000$0.44581$4,458.10
25,000$0.42303$10,575.75
Manufacturers Standard Package