
PR02000204702JR500 | |
|---|---|
DigiKey Part Number | 56-PR02000204702JR500TR-ND - Tape & Reel (TR) 56-PR02000204702JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR02000204702JR500 |
Description | RES 47K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR02000204702JR500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.394" L (3.90mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.35600 | $3.56 |
| 25 | $0.30120 | $7.53 |
| 50 | $0.26680 | $13.34 |
| 100 | $0.23740 | $23.74 |
| 250 | $0.20540 | $51.35 |
| 500 | $0.18530 | $92.65 |
| 1,000 | $0.16821 | $168.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.14054 | $702.70 |
| 10,000 | $0.13040 | $1,304.00 |
| 15,000 | $0.12519 | $1,877.85 |
| 25,000 | $0.11929 | $2,982.25 |
| 35,000 | $0.11578 | $4,052.30 |
| 50,000 | $0.11234 | $5,617.00 |
| 60,000 | $0.11070 | $6,642.00 |
| 120,000 | $0.10505 | $12,606.00 |
| 125,000 | $0.10475 | $13,093.75 |

