

PN-1324-C | |
|---|---|
DigiKey Part Number | 377-1123-ND |
Manufacturer | |
Manufacturer Product Number | PN-1324-C |
Description | BOX PLASTIC 6.73"L X 4.76"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Gray, Clear Cover/Door Cover Included 6.732" L x 4.764" W (170.99mm x 121.01mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.732" L x 4.764" W (170.99mm x 121.01mm) | |
Height | 2.165" (55.00mm) | |
Area (L x W) | 32.1in² (207cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.120" (3.05mm) | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.625 lb (283.5 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.05000 | $33.05 |
| 10 | $27.56700 | $275.67 |
| 100 | $25.72020 | $2,572.02 |











