PA0513.441NLT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0513.441NLT

DigiKey Part Number
553-2076-2-ND - Tape & Reel (TR)
553-2076-1-ND - Cut Tape (CT)
553-2076-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA0513.441NLT
Description
FIXED IND 440NH 30A 0.32MOHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
440 nH Shielded Inductor 30 A 0.32mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PA0513.441NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
35A
Shielding
Shielded
DC Resistance (DCR)
0.32mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.530" L x 0.510" W (13.46mm x 12.95mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,697
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.53000$2.53
10$2.08300$20.83
100$1.71300$171.30
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$1.52300$609.20
800$1.43616$1,148.93
1,200$1.38774$1,665.29
2,000$1.32910$2,658.20
2,800$1.29188$3,617.26
4,000$1.25360$5,014.40
10,000$1.25125$12,512.50
Manufacturers Standard Package