


NBB-10260 | |
|---|---|
DigiKey Part Number | 377-1245-ND |
Manufacturer | |
Manufacturer Product Number | NBB-10260 |
Description | BOX ABS/PC 5.90"L X 5.90"W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS/PC Blend Gray, Clear Cover/Door Hinged Door, Lid 5.904" L x 5.904" W (149.96mm x 149.96mm) X 3.568" (90.63mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.904" L x 5.904" W (149.96mm x 149.96mm) | |
Height | 3.568" (90.63mm) | |
Area (L x W) | 34.8in² (225cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.133" (3.38mm) | |
Features | Non-Metallic Hinges, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 5VB, UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 1.2 lbs (544.3 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.05000 | $50.05 |
| 10 | $41.70800 | $417.08 |
| 25 | $40.71520 | $1,017.88 |





