MTD5010W is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Marktech Optoelectronics
In Stock: 231
Unit Price: $8.91000
Datasheet
MTD5010W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTD5010W

DigiKey Part Number
1125-1007-ND
Manufacturer
Manufacturer Product Number
MTD5010W
Description
SENSOR PHOTODIODE 850NM TO18
Customer Reference
Detailed Description
Photodiode 850nm 3.5ns 110°
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Wavelength
850nm
Color - Enhanced
Infrared (NIR)/Red
Spectral Range
400nm ~ 1100nm
Diode Type
-
Responsivity @ nm
0.2 A/W @ 450nm
Response Time
3.5ns
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Dark (Typ)
5nA
Active Area
-
Viewing Angle
110°
Operating Temperature
-30°C ~ 100°C
Mounting Type
Through Hole
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes