MCR03ERTF1001 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 7,305
Unit Price: $0.25000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: $0.00470
Datasheet

Direct


Vishay Dale
In Stock: 1,596,189
Unit Price: $0.16000
Datasheet

Direct


Vishay Dale
In Stock: 50,432
Unit Price: $0.21000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 992,650
Unit Price: $0.16000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 5,419,570
Unit Price: $0.16000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 4,580
Unit Price: $0.24000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.16000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 6,243
Unit Price: $0.16000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 16,116
Unit Price: $0.16000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7
Unit Price: $0.17000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19,000
Unit Price: $0.16000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4
Unit Price: $0.37000
Datasheet

Parametric Equivalent


Riedon products by Bourns
In Stock: 4,943
Unit Price: $0.25000
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTF1001

DigiKey Part Number
RHM1.00KCFTR-ND - Tape & Reel (TR)
RHM1.00KCFCT-ND - Cut Tape (CT)
RHM1.00KCFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTF1001
Description
RES SMD 1K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR03ERTF1001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00321$16.05
Manufacturers Standard Package