
MAX485EEPA+ | |
|---|---|
DigiKey Part Number | MAX485EEPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX485EEPA+ |
Description | IC TRANSCEIVER HALF 1/1 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX485EEPA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 2.5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.67000 | $15.67 |
| 10 | $12.21100 | $122.11 |
| 50 | $10.82920 | $541.46 |
| 100 | $10.40150 | $1,040.15 |
| 250 | $9.94992 | $2,487.48 |
| 500 | $9.67770 | $4,838.85 |
| 1,000 | $9.45372 | $9,453.72 |

