M2012TXG13-DA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NKK Switches
In Stock: 227
Unit Price: $15.02000
Datasheet

Parametric Equivalent


NKK Switches
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $5.13404
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: $22.55000
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: $24.10000
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: $21.08000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: $16.63513
Datasheet

Similar


C&K
In Stock: 0
Unit Price: $15.94688
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: $24.89000
Datasheet
Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole
M2012TXG13-DA
M2012TXG13-DA
IP Rated Switches | Datasheet Preview

M2012TXG13-DA

DigiKey Part Number
360-2250-ND
Manufacturer
Manufacturer Product Number
M2012TXG13-DA
Description
SWITCH ROCKER SPDT 0.4VA 28V
Customer Reference
Detailed Description
Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole
Datasheet
 Datasheet
EDA/CAD Models
M2012TXG13-DA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Mounting Type
Through Hole
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
28 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
CSA, UL
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.