KST42MTF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 291,576
Unit Price: $0.28000
Datasheet

Direct


onsemi
In Stock: 19,525
Unit Price: $0.54000
Datasheet

Similar


onsemi
In Stock: 15,221
Unit Price: $0.25000
Datasheet

Similar


onsemi
In Stock: 31,555
Unit Price: $0.27000
Datasheet

Similar


onsemi
In Stock: 6,150
Unit Price: $0.75000
Datasheet

Direct


Diodes Incorporated
In Stock: 371,655
Unit Price: $0.25000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 22,788
Unit Price: $0.92000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 18,594
Unit Price: $1.71000
Datasheet

Similar


Diodes Incorporated
In Stock: 36,951
Unit Price: $0.51000
Datasheet

Similar


Diodes Incorporated
In Stock: 18,395
Unit Price: $0.86000
Datasheet

Similar


Diodes Incorporated
In Stock: 406,520
Unit Price: $0.78000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,347
Unit Price: $0.55000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 38,000
Unit Price: $0.36000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,993
Unit Price: $0.24000
Datasheet
MMBD1401ALT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KST42MTF

DigiKey Part Number
KST42MTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KST42MTF
Description
TRANS NPN 300V 0.5A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
KST42MTF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 30mA, 10V
Power - Max
350 mW
Frequency - Transition
50MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable