
K472K10X7RF5UH5 | |
|---|---|
DigiKey Part Number | BC2683CT-ND - Cut Tape (CT) BC2683TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | K472K10X7RF5UH5 |
Description | CAP CER 4700PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | K472K10X7RF5UH5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.142" L x 0.091" W (3.60mm x 2.30mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.17100 | $1.71 |
| 50 | $0.12200 | $6.10 |
| 100 | $0.10670 | $10.67 |
| 500 | $0.08158 | $40.79 |
| 1,000 | $0.07381 | $73.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.06694 | $167.35 |
| 5,000 | $0.06193 | $309.65 |
| 7,500 | $0.05941 | $445.57 |
| 12,500 | $0.05663 | $707.88 |
| 17,500 | $0.05500 | $962.50 |
| 25,000 | $0.05344 | $1,336.00 |
| 30,000 | $0.05270 | $1,581.00 |
| 60,000 | $0.05020 | $3,012.00 |
| 62,500 | $0.05007 | $3,129.38 |

