TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLB8743PBF

DigiKey Part Number
IRLB8743PBF-ND
Manufacturer
Manufacturer Product Number
IRLB8743PBF
Description
MOSFET N-CH 30V 78A TO220AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 78A (Tc) 140W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRLB8743PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.2mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
2.35V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
54 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5110 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
140W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 914
Check for Additional Incoming Stock
All prices are in CAD
Tube
QuantityUnit PriceExt Price
1$3.01000$3.01
10$1.92100$19.21
100$1.30060$130.06
500$1.03468$517.34
1,000$0.94919$949.19
2,000$0.87728$1,754.56
5,000$0.82590$4,129.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.