ERJ-3EKF8252V | |
---|---|
DigiKey Part Number | P82.5KHTR-ND - Tape & Reel (TR) P82.5KHCT-ND - Cut Tape (CT) P82.5KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF8252V |
Description | RES SMD 82.5K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF8252V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.04900 | $0.49 |
50 | $0.03100 | $1.55 |
100 | $0.02600 | $2.60 |
500 | $0.01768 | $8.84 |
1,000 | $0.01523 | $15.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01123 | $56.15 |
10,000 | $0.01003 | $100.30 |
15,000 | $0.00944 | $141.60 |
25,000 | $0.00878 | $219.50 |
35,000 | $0.00840 | $294.00 |
50,000 | $0.00804 | $402.00 |
125,000 | $0.00727 | $908.75 |
250,000 | $0.00680 | $1,700.00 |
500,000 | $0.00643 | $3,215.00 |