
ENW-C9A08A3EF | |
|---|---|
DigiKey Part Number | P13683TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ENW-C9A08A3EF |
Description | RF TXRX MOD 802.15.4 CHIP SMD |
Customer Reference | |
Detailed Description | 802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Sensitivity -87dBm |
Mfr | Antenna Type Integrated, Chip |
Series | Utilized IC / Part MC13213 |
Packaging Tape & Reel (TR) | Memory Size 60kB Flash, 4kB RAM |
Part Status Obsolete | Voltage - Supply 2V ~ 3.4V |
DigiKey Programmable Not Verified | Current - Receiving 42mA |
RF Family/Standard 802.15.4 | Current - Transmitting 35mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 250kbps | Package / Case PCB Module |
Power - Output 0dBm | Base Product Number |

