Direct
Direct
Upgrade
Upgrade

EEU-FR1J470 | |
|---|---|
DigiKey Part Number | P15400-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FR1J470 |
Description | CAP ALUM 47UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1J470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 198.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 284 mA @ 100 kHz | |
Impedance | 210 mOhms | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.38000 | $3.80 |
| 50 | $0.27900 | $13.95 |
| 200 | $0.22020 | $44.04 |
| 600 | $0.18668 | $112.01 |
| 1,000 | $0.17410 | $174.10 |
| 2,600 | $0.15469 | $402.19 |
| 5,000 | $0.14398 | $719.90 |





