EEU-FR Series 0.492" (12.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1H220

DigiKey Part Number
P14452-ND
Manufacturer
Manufacturer Product Number
EEU-FR1H220
Description
CAP ALUM 22UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1H220 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
137.5 mA @ 120 Hz
Ripple Current @ High Frequency
250 mA @ 100 kHz
Impedance
340 mOhms
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 673
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.49000$0.49
10$0.29700$2.97
50$0.21640$10.82
200$0.16930$33.86
600$0.14252$85.51
1,000$0.13244$132.44
2,600$0.11690$303.94
5,000$0.10833$541.65
Manufacturers Standard Package