BC817-40-7-F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 18,447
Unit Price: $0.37000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.04765

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.29000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 208
Unit Price: $0.29000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 894
Unit Price: $0.11000
Datasheet

Direct


Infineon Technologies
In Stock: 0
Unit Price: $0.02506
Datasheet

Similar


Nexperia USA Inc.
In Stock: 32,750
Unit Price: $0.04854
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7,852
Unit Price: $0.24000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.01750
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.01988
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.11000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 94
Unit Price: $0.11000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5,236
Unit Price: $0.22000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.11000
Datasheet
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 310 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC817-40-7-F

DigiKey Part Number
BC817-40FDITR-ND - Tape & Reel (TR)
BC817-40FDICT-ND - Cut Tape (CT)
BC817-40FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC817-40-7-F
Description
TRANS NPN 45V 0.5A SOT-23-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 45 V 500 mA 100MHz 310 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BC817-40-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
700mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
250 @ 100mA, 1V
Power - Max
310 mW
Frequency - Transition
100MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.35000$0.35
10$0.21000$2.10
100$0.12950$12.95
500$0.09464$47.32
1,000$0.08332$83.32
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.06889$206.67
6,000$0.06160$369.60
9,000$0.05788$520.92
15,000$0.05370$805.50
21,000$0.05122$1,075.62
30,000$0.04881$1,464.30
75,000$0.04351$3,263.25
150,000$0.04023$6,034.50
300,000$0.03748$11,244.00
Manufacturers Standard Package