96432x-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

964326-1

DigiKey Part Number
A126677TR-ND - Tape & Reel (TR)
A126677CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
964326-1
Description
CONN SOCKET 13-17AWG CRIMP TIN
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 13-17 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
964326-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
13-17 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,877
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.69000$0.69
10$0.57700$5.77
25$0.54000$13.50
50$0.51420$25.71
100$0.48980$48.98
250$0.45900$114.75
500$0.43706$218.53
1,000$0.41618$416.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,200$0.37396$822.71
4,400$0.35611$1,566.88
6,600$0.34607$2,284.06
11,000$0.33382$3,672.02
15,400$0.32599$5,020.25
22,000$0.31790$6,993.80
Manufacturers Standard Package