



HSA5068RJ | |
|---|---|
DigiKey Part Number | A102177-ND |
Manufacturer | |
Manufacturer Product Number | HSA5068RJ |
Description | RES CHAS MNT 68 OHM 5% 50W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA5068RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 68 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.008" L x 1.181" W (51.00mm x 30.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.75000 | $10.75 |
| 10 | $7.36000 | $73.60 |
| 25 | $6.44480 | $161.12 |
| 50 | $5.87120 | $293.56 |
| 100 | $5.38400 | $538.40 |
| 300 | $4.75743 | $1,427.23 |
| 500 | $4.58364 | $2,291.82 |
| 1,000 | $4.32026 | $4,320.26 |
| 5,000 | $3.98683 | $19,934.15 |



