65039-036LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
65039-036LF
65039-036LF
65039-036LF

65039-036LF

DigiKey Part Number
609-2342-ND
Manufacturer
Manufacturer Product Number
65039-036LF
Description
CONN RCPT HSG 1POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
65039-036LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Black
Features
-
Insulation Material
Polyphenylene, Modified
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,730
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$2.57000$2.57
10$2.18500$21.85
25$2.04720$51.18
50$1.94960$97.48
100$1.85630$185.63
250$1.73996$434.99
500$1.65686$828.43
1,000$1.57777$1,577.77
3,000$1.46014$4,380.42
Manufacturers Standard Package