5209
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5209
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily

5209

DigiKey Part Number
36-5209-ND
Manufacturer
Manufacturer Product Number
5209
Description
BATT CONT SPR MULTI SOLDER LUG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Contact Spring (Leaf) Multiple (A, AA, CR2, 17mm ~ 19mm, 9V) Cell Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Contact (Single)
Style
Contact Spring (Leaf)
Battery Cell Size
Number of Cells
-
Battery Series
-
Mounting Type
Custom
Termination Style
Solder Lug
Height Above Board
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,096
Factory Stock: 27,700
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.58000$0.58
10$0.56600$5.66
2,500$0.50676$1,266.90
5,000$0.29085$1,454.25