MVU18BCK (BULK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MVU18BCK (BULK)

MVU18BCK

DigiKey Part Number
920030-01-ND
Manufacturer
Manufacturer Product Number
MVU18BCK
Description
CONN SPLICE 18-22 AWG CRIMP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Fully Insulated
Features
-
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,288
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.89000$0.89
10$0.75400$7.54
25$0.70720$17.68
50$0.67340$33.67
100$0.64130$64.13
250$0.60108$150.27
500$0.57234$286.17
1,000$0.54499$544.99
3,000$0.50433$1,512.99
Manufacturers Standard Package