
ITCSN-1500-9"-BLACK-12-3 PC PKS | |
|---|---|
DigiKey Part Number | ITCSN-1500-9"-BLACK-12-3PCPKS-ND |
Manufacturer | |
Manufacturer Product Number | ITCSN-1500-9"-BLACK-12-3 PC PKS |
Description | HEATSHRINK 1-1/2" X 0.75' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.500" (38.10mm) 3 to 1 Black 0.750' (228.60mm, 9.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.750' (228.60mm, 9.00") | |
Inner Diameter - Supplied | 1.500" (38.10mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | - | |
Material | ||
Features | Adhesive Lined, Split Resistant, UV Resistant, Weather Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 121°C | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | $70.49250 | $845.91 |
| 24 | $64.83458 | $1,556.03 |
| 36 | $64.14722 | $2,309.30 |

