H-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H-35-BIN

DigiKey Part Number
H-35-BIN-ND
Manufacturer
Manufacturer Product Number
H-35-BIN
Description
CONN WIRE CAP 10-18 AWG TWIST ON
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Terminal Twist On Wire Cap Connector Twist On 10-18 AWG Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Twist On Wire Cap
Number of Wire Entries
Varies by Wire Size
Termination
Twist On
Wire Gauge
10-18 AWG
Insulation
Fully Insulated
Features
Copper Wire Only
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 534
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$0.54000$0.54
10$0.45500$4.55
25$0.42640$10.66
50$0.40580$20.29
100$0.38630$38.63
250$0.36208$90.52
500$0.34474$172.37
1,000$0.32826$328.26
3,000$0.30376$911.28
Manufacturers Standard Package