


8561-1.5-5 | |
|---|---|
DigiKey Part Number | 1067-8561-1.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 8561-1.5-5 |
Description | TAPE PROTECTIVE CLR 1 1/2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Protective Tape Acrylic Adhesive Clear 1.50" (38.10mm) 1 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Protective | |
Adhesive | Acrylic | |
Backing, Carrier | Paper | |
Thickness | 0.0140" (14.0 mils, 0.356mm) | |
Thickness - Adhesive | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Backing, Carrier | 0.0012" (1.2 mils, 0.030mm) | |
Width | 1.50" (38.10mm) 1 1/2" | |
Length | 15' (4.6m) 5 yds | |
Color | Clear | |
Usage | Corrosion Protection | |
Temperature Range | - | |
Shelf Life Start | - | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $204.34000 | $204.34 |
| 10 | $158.75600 | $1,587.56 |
| 25 | $144.55360 | $3,613.84 |
| 50 | $135.03340 | $6,751.67 |
| 100 | $126.45230 | $12,645.23 |

