
2125C-12-25 | |
|---|---|
DigiKey Part Number | 1067-2125C-12-25-ND |
Manufacturer | |
Manufacturer Product Number | 2125C-12-25 |
Description | TAPE POLYETHYLENE CLR 12"X8.3YDS |
Customer Reference | |
Detailed Description | Polyethylene Tape Acrylic Adhesive Clear 12.00" (304.80mm) X 25' (7.6m) 8.3 yds |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Tape Type | Polyethylene | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene | |
Thickness | 0.0020" (2.0 mils, 0.051mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 12.00" (304.80mm) | |
Length | 25' (7.6m) 8.3 yds | |
Color | Clear | |
Usage | - | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $25.95750 | $103.83 |

