
WS-3205-KD-2400 | |
|---|---|
DigiKey Part Number | 2276-WS-3205-KD-2400-ND |
Manufacturer | |
Manufacturer Product Number | WS-3205-KD-2400 |
Description | RFI FOF GASKET PU ADH |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3G Shielding Specialties LP | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | D-Shape | |
Width | 0.150" (3.81mm) | |
Length | 24.000" (609.60mm) | |
Height | 0.040" (1.02mm) | |
Material | Polyurethane Foam, Nickel-Copper Polyester (NI/CU) | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -40°C ~ 71°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |

