
159ZG | |
|---|---|
DigiKey Part Number | HM2092-ND |
Manufacturer | |
Manufacturer Product Number | 159ZG |
Description | FIXED IND 15MH 4A 250 MOHM CHASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 mH Unshielded Inductor 4 A 250mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 250mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 4.030" L x 2.250" W (102.36mm x 57.15mm) | |
Height - Seated (Max) | 2.630" (66.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.31000 | $71.31 |
| 10 | $58.65700 | $586.57 |
| 25 | $54.28440 | $1,357.11 |
| 50 | $51.19980 | $2,559.99 |
| 100 | $51.04320 | $5,104.32 |

