


104506-8 | |
|---|---|
DigiKey Part Number | A103912TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 104506-8 |
Description | CONN PIN 28-32AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Pin Contact Gold 28-32 AWG Crimp |
EDA/CAD Models | 104506-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,500 | $0.41493 | $5,186.62 |
















