



04A | |
|---|---|
DigiKey Part Number | GH7453-ND |
Manufacturer | |
Manufacturer Product Number | 04A |
Description | SWITCH NAVIGATION DGT 250MA 115V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
EDA/CAD Models | 04A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Grayhill Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Navigation Switch, 2 - Axis | |
Actuator Type | Plunger for Cap | |
Switch Function | 4-Way Directional | |
Functions, Extra | - | |
Output | Digital (Mechanical Switch) | |
Voltage - Supply | - | |
Current Rating (Amps) | 250mA (AC) | |
Voltage Rating - AC | 115 V | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 85°C | |
Panel Cutout Dimensions | - | |
Ingress Protection | - | |
Features | - | |
Mechanical Life | - | |
Electrical Life | 500,000 Cycles | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.08000 | $30.08 |
| 5 | $26.24200 | $131.21 |
| 10 | $24.74200 | $247.42 |
| 25 | $22.88680 | $572.17 |
| 50 | $21.57420 | $1,078.71 |
| 100 | $20.33460 | $2,033.46 |




