Sensors, Transducers | Switches (Solid State)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Technology | Polarization | Sensing Range | Test Condition | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Output Type | Features | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
19,338 In Stock | 1 : $3.99000 Bulk | Bulk | Active | Omnipolar Switch | Hall Effect | North Pole, South Pole | ±13.5mT Trip, ±12mT Release | -40°C ~ 150°C | 3V ~ 24V | 9mA | 20mA | Open Collector | - | -40°C ~ 150°C (TA) | Through Hole | TO-92-3 | TO-226-3, TO-92-3 Short Body |