The AD4080 from Analog Devices is a high-speed, low noise, low distortion, 20-bit, Easy Drive, successive approximation register (SAR) analog-to-digital converter (ADC). Maintaining high performance (signal-to-noise and distortion (SINAD) ratio > 90 dBFS) at signal frequencies in excess of 1 MHz enables the AD4080 to service a wide variety of precision, wide bandwidth data acquisition applications. Simplification of the input anti-alias filter design can be accomplished by applying oversampling along with the integrated digital filtering and decimation to reduce noise and lower the output data rate for applications that do not require the lowest latency of the AD4080.
The AD4080 Easy Drive features reduce both signal chain complexity and power consumption while enabling greater channel density and flexibility in companion component selection. The product input structure was designed to minimize any input dependent signal currents; therefore, reducing any converter induced settling artifacts. The continuous acquisition architecture allows settling across the entire conversion cycle, easing ADC driver settling and bandwidth requirements as compared to other high-speed data converters.
The AD4080 includes several elements that simplify data converter integration: a low drift reference buffer, low dropout (LDO) regulators to generate ADC core and digital interface supply rails, and a 16 K result data first-in first out (FIFO) that can greatly reduce the load on the digital host. Additionally, critical supply and reference decoupling capacitors are integrated in the package to ensure optimum performance, simplify printed circuit board (PCB) layout, and reduce the overall solution footprint.
The EVAL-AD4080-FMCZ is designed to demonstrate the AD4080 performance and provide access to a limited set of AD4080 features in the ACE Software environment. The EVAL-AD4080-FMCZ evaluation kit supports low voltage digital signaling (LVDS) data output interface, analog-to-digital converter (ADC) configuration via serial peripheral interface (SPI), internal or external generation of 1.1 V regulated supply rails, and sampling rate capability between 1.25 MSPS and 40 MSPS.
- High performance
- Throughput: 40 MSPS, 46.25 ns conversion latency
- INL: ±4 ppm (typical), ±8 ppm (maximum)
- SNR/THD
- 93.6 dB (typical)/−110 dB (typical) at fIN = 1 kHz
- 93.5 dB (typical)/−104 dB (typical) at fIN = 1 MHz
- Noise spectral density: −167.6 dBFS/Hz
- 20-bit resolution, no missing codes
- Low power
- 79.3 mW typical at 40 MSPS with −0.5 dBFS sine-wave input
- Easy Drive, fully differential Input
- 6 V p-p differential input range
- Continuous signal acquisition
- Linearized, 5 μA/MSPS input current
- Integrated, low-drift reference buffer and decoupling
- Integrated VCM generation
Development Boards, Kits, Programmers | Analog to Digital Converters (ADCs) Evaluation Boards
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of A/D Converters | Number of Bits | Sampling Rate (Per Second) | Data Interface | Input Range | Power (Typ) @ Conditions | Utilized IC / Part | Supplied Contents | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $370.34000 Box | - | Box | Active | 1 | 20 | 40M | CMOS, LVDS, Serial, SPI | ±VREF | 79.3mW @ 40MSPS | AD4080 | Board(s) |