LCB CRBP.01

ams-OSRAM USA INC.

Optoelectronics | LED Color Lighting

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Wavelength
Current - Test
Voltage - Forward (Vf) (Typ)
Lumens/Watt @ Current - Test
Current - Max
Luminous Flux @ Current/Temperature
Temperature - Test
Viewing Angle
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
745
In Stock
1 : $2.35000
Cut Tape (CT)
600 : $1.07528
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Blue
475nm
350mA
2.9V
100 lm/W
1A
101lm (71lm ~ 130lm)
25°C
125°
Surface Mount
1212 (3030 Metric)
1212
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.090" (2.29mm)
Showing
of 1