LD15S33

Amphenol ICC (FCI)

Connectors, Interconnects | D-Sub Connector Assemblies

Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Mounting Type
Shell Size, Connector Layout
Contact Type
Flange Feature
Termination
Shell Material, Finish
Contact Finish
Contact Finish Thickness
Ingress Protection
Material Flammability Rating
Current Rating (Amps)
Backset Spacing
Features
LD15S33E4GV00LF
LD15S33E4GV00LF
CONN D-SUB RCPT 15POS R/A SLDR
Amphenol ICC (FCI)
996
In Stock
1 : $3.29000
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Board Edge, Through Hole, Right Angle
2 (DA, A)
Signal
Mating Side, Female Screwlock (4-40)
Solder
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock
CONN D-SUB RCPT 15POS R/A SLDR
LD15S33E4GX00LF
CONN D-SUB RCPT 15POS R/A SLDR
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
850 : $1.38460
Tray
Tray
Active
D-Sub
Receptacle, Female Sockets
15
2
Board Edge, Through Hole, Right Angle
2 (DA, A)
Signal
Housing/Shell (4-40)
Solder
Steel, Tin-Nickel Plated
Gold
Flash
-
UL94 V-0
5A per Contact
0.318" (8.08mm)
Board Lock
Showing
of 2