DE10-PRO Stratix® 10 Accelerator
Terasic’s board is built for acceleration and high-speed connectivity applications
Inspired by the demands of AI, data center, and high-performance computing, Terasic's DE10-PRO is purpose-built for acceleration and high-speed connectivity applications to address the demands of the next-generation of high-performance systems.
The board itself takes advantage of the latest Intel® Stratix 10 to obtain speed and power breakthroughs (with up to 70% lower power). Also, armed with 32 GB DDR4 memory module running at over 150 Gbps, up to 15.754 GB/s data transfer via PCIe Gen 3 x16 edge between FPGA and host PC, and four on-board QSFP28 connectors, the board delivers more than 2x the performance of previous-generation acceleration cards.
The DE10-PRO fully supports the Intel Open VINO™ toolkit to provide optimal computer vision and deep learning solutions. Systems can achieve the highest computing performance and lowest cost for AI applications by leveraging the Stratix 10 FPGA on DE10-PRO.
- Stratix 10 GX/SX FPGA
- FPGA fabric speed grade: -2
- XCVR speed grade: -1
- Full-height 3/4 length form-factor package
- Allows ultra-low-latency, straight connections to four external 100 G QSFP28 modules
- High-speed parallel Flash memory
- PCIe Gen3 x16
- With 2x5 timing expansion header for 1 PPS or other high-precision clock inputs
- Four independent banks of DDR4 SO-DIMM sockets with error correction code (ECC), up to 8 GB at 1200 MHz for each socket (paired flexibly with Terasic's 576 Mbit QDR-II+ or 144 Mbit QDR-IV modules)
- Data-centers
- AI and deep learning
- 5G
- High-performance computing
- Test and instrumentation
- FinTech
- Military and aerospace
DEV10-PRO Development Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | P0536 | DE10-PRO DEV KIT GX 2800KLE | 0 - Immediate | $16,216.27 | View Details |
![]() | ![]() | P0627 | DE10-PRO SX 2800KLE DEVELOPMENT | 0 - Immediate | $16,588.89 | View Details |
![]() | ![]() | P0592 | DE10-PRO DEV KIT GX 1650KLE | 0 - Immediate | $11,893.92 | View Details |