Cable Entry System (CES) Multigates

Phoenix Contact's CES product line expands with the addition of their low-cost multigates

Image of Phoenix Contact's Cable Entry System MultigatesPhoenix Contact continues the expansion of its CES product line with the addition of their low-cost CES Multigates. These space-saving, panel feed-through, metal-reinforced cable entry plates offer a high degree of protection (IP66/67) by way of double-membrane sealing. Capable of handling up to 37 cables with an OD from 5 mm up to 60 mm, the CES Multigate product has a UL 94 V-0 flame rating and is oil-resistant (black material).

The CES Multigate offers customers another panel feed-through solution, especially in applications where a panel-mounted connector is not preferred.

With a single part number, the CES Multigate provides ordering simplicity, space savings, and a quick-and-easy method to route unterminated cables through control cabinet enclosure walls.

Features and Benefits
  • Can accept up to 37 cables
  • Compatible with cable OD sizes of 5 mm to 60 mm
  • High IP 66/67 degrees of protection via double membrane sealing
  • UL 94 V 0 flame resistance rating
  • Flame retardant and oil-resistant (black material)
  • Temperature rating: -40°C to +100°C
  • Mounting plates available for quick installation

To help make installation easier, Phoenix Contact has also released module-mounting plates for the CES products. Manufactured from stainless steel, the plates help make mounting the CES and CES Multigate products even easier.

Published: 2016-03-25

Multigates

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CABLE PLATE GRAY1415234CABLE PLATE GRAY1 - Immediate$30.98View Details
CABLE PLATE GRAY1415236CABLE PLATE GRAY0 - Immediate$30.24View Details
CABLE PLATE GRAY1415240CABLE PLATE GRAY0 - Immediate$30.24View Details
CABLE PLATE BK1415235CABLE PLATE BK1 - Immediate$30.92View Details
CABLE PLATE BLK1415237CABLE PLATE BLK14 - Immediate$30.24View Details
CABLE PLATE BLK1415241CABLE PLATE BLK0 - Immediate$30.24View Details