600 V MTW Hook-Up Wire
Prysmian Group introduces its UL types MTW, TFF, AWM, and CSA TEW hook up wire
Prysmian Group products offer both electrical and electronic designers a vast array of quality PVC hook-up wire to meet the specific technical demands of today. The 600 V MTW hook-up wire is available in a variety of colors and put-ups to meet individual requirements.
- Premium-grade, color-coded PVC
- Temperature range:
- MTW: -40ºC to 90ºC
- TEW/AWM: -20ºC to 105ºC
- Outstanding oil, flame, and moisture resistance
- Extra flexible
- Available in 500’, 100’, and 50’ put-ups
- UL and NMTBA type MTW/AWM
- CSA TEW
- RoHS-compliant directive 2002/95/EC
- Passes VW-1 vertical flame test
- AWM style 1015 - 18 AWG to 8 AWG
- AWM style 1335 - 18 AWG to 10 AWG
- AWM style 1336 - 8 AWG
- Motor and transformer lead
- External wiring of machinery
- Internal wiring of electrical and electronic equipment
- Internal wiring of panels and meters
- Point-to-point wiring